732 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50732R00FHEB

DigiKey Part Number
CMF732QFTR-ND - Tape & Reel (TR)
CMF732QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50732R00FHEB
Description
RES 732 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
732 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50732R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.190
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,74300 €7,43 €
250,63640 €15,91 €
500,57000 €28,50 €
1000,51340 €51,34 €
2500,45144 €112,86 €
5000,41262 €206,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37965 €379,65 €
2.0000,35163 €703,26 €
3.0000,33724 €1.011,72 €
5.0000,32096 €1.604,80 €
7.0000,31125 €2.178,75 €
10.0000,30178 €3.017,80 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,33380 €