
CMF505K7600FHEB | |
|---|---|
DigiKey Part Number | CMF5.76KQFTR-ND - Tape & Reel (TR) CMF5.76KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF505K7600FHEB |
Description | RES 5.76K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF505K7600FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,64000 € | 6,40 € |
| 25 | 0,54800 € | 13,70 € |
| 50 | 0,49020 € | 24,51 € |
| 100 | 0,44090 € | 44,09 € |
| 250 | 0,38684 € | 96,71 € |
| 500 | 0,35304 € | 176,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32431 € | 324,31 € |
| 2.000 | 0,29990 € | 599,80 € |
| 3.000 | 0,28736 € | 862,08 € |
| 5.000 | 0,27318 € | 1.365,90 € |
| 7.000 | 0,26472 € | 1.853,04 € |
| 10.000 | 0,25647 € | 2.564,70 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,14660 € |

