
CMF503K3200FHEB | |
|---|---|
DigiKey Part Number | CMF3.32KQFTR-ND - Tape & Reel (TR) CMF3.32KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF503K3200FHEB |
Description | RES 3.32K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF503K3200FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,41520 € | 10,38 € |
| 50 | 0,37040 € | 18,52 € |
| 100 | 0,33230 € | 33,23 € |
| 250 | 0,29052 € | 72,63 € |
| 500 | 0,26434 € | 132,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24212 € | 242,12 € |
| 2.000 | 0,22323 € | 446,46 € |
| 3.000 | 0,21353 € | 640,59 € |
| 5.000 | 0,20255 € | 1.012,75 € |
| 7.000 | 0,19601 € | 1.372,07 € |
| 10.000 | 0,18962 € | 1.896,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

