34 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5034K000FHEB

DigiKey Part Number
541-CMF5034K000FHEBCT-ND - Cut Tape (CT)
541-CMF5034K000FHEBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CMF5034K000FHEB
Description
RES 34.0K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5034K000FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.896
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,73900 €7,39 €
250,63360 €15,84 €
500,56740 €28,37 €
1000,51100 €51,10 €
2500,44932 €112,33 €
5000,41068 €205,34 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,37783 €377,83 €
2.0000,34993 €699,86 €
3.0000,33560 €1.006,80 €
5.0000,31938 €1.596,90 €
7.0000,30973 €2.168,11 €
10.0000,30029 €3.002,90 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,32210 €