
CMF5032K400FHEB | |
|---|---|
DigiKey Part Number | CMF32.4KQFTR-ND - Tape & Reel (TR) CMF32.4KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5032K400FHEB |
Description | RES 32.4K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5032K400FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66900 € | 6,69 € |
| 25 | 0,57240 € | 14,31 € |
| 50 | 0,51240 € | 25,62 € |
| 100 | 0,46100 € | 46,10 € |
| 250 | 0,40476 € | 101,19 € |
| 500 | 0,36956 € | 184,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33964 € | 339,64 € |
| 2.000 | 0,31423 € | 628,46 € |
| 3.000 | 0,30117 € | 903,51 € |
| 5.000 | 0,28640 € | 1.432,00 € |
| 7.000 | 0,27760 € | 1.943,20 € |
| 10.000 | 0,26900 € | 2.690,00 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

