
CMF50301R00FHEB | |
|---|---|
DigiKey Part Number | CMF301QFTR-ND - Tape & Reel (TR) CMF301QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50301R00FHEB |
Description | RES 301 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50301R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,49800 € | 12,45 € |
| 50 | 0,44520 € | 22,26 € |
| 100 | 0,40000 € | 40,00 € |
| 250 | 0,35056 € | 87,64 € |
| 500 | 0,31960 € | 159,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29330 € | 293,30 € |
| 2.000 | 0,27095 € | 541,90 € |
| 3.000 | 0,25947 € | 778,41 € |
| 5.000 | 0,24648 € | 1.232,40 € |
| 7.000 | 0,23874 € | 1.671,18 € |
| 10.000 | 0,23118 € | 2.311,80 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

