
CMF502K9400FHEB | |
|---|---|
DigiKey Part Number | CMF2.94KQFTR-ND - Tape & Reel (TR) CMF2.94KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF502K9400FHEB |
Description | RES 2.94K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.94 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K9400FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,41360 € | 10,34 € |
| 50 | 0,36880 € | 18,44 € |
| 100 | 0,33090 € | 33,09 € |
| 250 | 0,28928 € | 72,32 € |
| 500 | 0,26324 € | 131,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24109 € | 241,09 € |
| 2.000 | 0,22228 € | 444,56 € |
| 3.000 | 0,21261 € | 637,83 € |
| 5.000 | 0,20168 € | 1.008,40 € |
| 7.000 | 0,19516 € | 1.366,12 € |
| 10.000 | 0,18880 € | 1.888,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

