
CMF502K8000FHEB | |
|---|---|
DigiKey Part Number | CMF2.80KQFTR-ND - Tape & Reel (TR) CMF2.80KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF502K8000FHEB |
Description | RES 2.80K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K8000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,40760 € | 10,19 € |
| 50 | 0,36360 € | 18,18 € |
| 100 | 0,32620 € | 32,62 € |
| 250 | 0,28508 € | 71,27 € |
| 500 | 0,25936 € | 129,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23751 € | 237,51 € |
| 2.000 | 0,21894 € | 437,88 € |
| 3.000 | 0,20940 € | 628,20 € |
| 5.000 | 0,19861 € | 993,05 € |
| 7.000 | 0,19218 € | 1.345,26 € |
| 10.000 | 0,18589 € | 1.858,90 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

