2.74 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF502K7400FHEB

DigiKey Part Number
CMF2.74KQFTR-ND - Tape & Reel (TR)
CMF2.74KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF502K7400FHEB
Description
RES 2.74K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF502K7400FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,68200 €6,82 €
250,58400 €14,60 €
500,52280 €26,14 €
1000,47040 €47,04 €
2500,41312 €103,28 €
5000,37726 €188,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,44481 €444,81 €
2.0000,41264 €825,28 €
3.0000,39611 €1.188,33 €
5.0000,37742 €1.887,10 €
7.0000,36628 €2.563,96 €
10.0000,35540 €3.554,00 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,21680 €