
CMF502K0500FHEB | |
|---|---|
DigiKey Part Number | CMF2.05KQFTR-ND - Tape & Reel (TR) CMF2.05KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF502K0500FHEB |
Description | RES 2.05K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K0500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,38040 € | 9,51 € |
| 50 | 0,33920 € | 16,96 € |
| 100 | 0,30400 € | 30,40 € |
| 250 | 0,26556 € | 66,39 € |
| 500 | 0,24144 € | 120,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22092 € | 220,92 € |
| 2.000 | 0,20350 € | 407,00 € |
| 3.000 | 0,19455 € | 583,65 € |
| 5.000 | 0,18443 € | 922,15 € |
| 7.000 | 0,17839 € | 1.248,73 € |
| 10.000 | 0,17250 € | 1.725,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,80730 € |

