
CMF5021K500FHEB | |
|---|---|
DigiKey Part Number | CMF21.5KQFTR-ND - Tape & Reel (TR) CMF21.5KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5021K500FHEB |
Description | RES 21.5K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5021K500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,45680 € | 11,42 € |
| 50 | 0,40780 € | 20,39 € |
| 100 | 0,36620 € | 36,62 € |
| 250 | 0,32052 € | 80,13 € |
| 500 | 0,29194 € | 145,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26767 € | 267,67 € |
| 2.000 | 0,24705 € | 494,10 € |
| 3.000 | 0,23645 € | 709,35 € |
| 5.000 | 0,22446 € | 1.122,30 € |
| 7.000 | 0,21732 € | 1.521,24 € |
| 10.000 | 0,21034 € | 2.103,40 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |

