
CMF501K7800FHEB | |
|---|---|
DigiKey Part Number | CMF1.78KQFTR-ND - Tape & Reel (TR) CMF1.78KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF501K7800FHEB |
Description | RES 1.78K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF501K7800FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,42000 € | 10,50 € |
| 50 | 0,37480 € | 18,74 € |
| 100 | 0,33630 € | 33,63 € |
| 250 | 0,29404 € | 73,51 € |
| 500 | 0,26762 € | 133,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24514 € | 245,14 € |
| 2.000 | 0,22606 € | 452,12 € |
| 3.000 | 0,21624 € | 648,72 € |
| 5.000 | 0,20515 € | 1.025,75 € |
| 7.000 | 0,19854 € | 1.389,78 € |
| 10.000 | 0,19208 € | 1.920,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

