110 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50110K00FHEB

DigiKey Part Number
CMF110KQFTR-ND - Tape & Reel (TR)
CMF110KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50110K00FHEB
Description
RES 110K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50110K00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,04000 €10,40 €
250,89480 €22,37 €
500,80380 €40,19 €
1000,72640 €72,64 €
2500,64164 €160,41 €
5000,58856 €294,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,67276 €672,76 €
2.0000,62667 €1.253,34 €
3.0000,60299 €1.808,97 €
5.0000,57622 €2.881,10 €
7.0000,56027 €3.921,89 €
10.0000,54468 €5.446,80 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,83690 €