10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5010K000FKEB

DigiKey Part Number
541-CMF5010K000FKEBTR-ND - Tape & Reel (TR)
541-CMF5010K000FKEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5010K000FKEB
Description
RES 10K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5010K000FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,73100 €7,31 €
250,62600 €15,65 €
500,56040 €28,02 €
1000,50470 €50,47 €
2500,44364 €110,91 €
5000,40542 €202,71 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37294 €372,94 €
2.0000,34535 €690,70 €
3.0000,33118 €993,54 €
5.0000,31516 €1.575,80 €
7.0000,30560 €2.139,20 €
10.0000,29627 €2.962,70 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,29870 €