
CMF5010K000FKEB | |
|---|---|
DigiKey Part Number | 541-CMF5010K000FKEBTR-ND - Tape & Reel (TR) 541-CMF5010K000FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5010K000FKEB |
Description | RES 10K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5010K000FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,73100 € | 7,31 € |
| 25 | 0,62600 € | 15,65 € |
| 50 | 0,56040 € | 28,02 € |
| 100 | 0,50470 € | 50,47 € |
| 250 | 0,44364 € | 110,91 € |
| 500 | 0,40542 € | 202,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37294 € | 372,94 € |
| 2.000 | 0,34535 € | 690,70 € |
| 3.000 | 0,33118 € | 993,54 € |
| 5.000 | 0,31516 € | 1.575,80 € |
| 7.000 | 0,30560 € | 2.139,20 € |
| 10.000 | 0,29627 € | 2.962,70 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,29870 € |

