
CMF5010K000FHEB | |
|---|---|
DigiKey Part Number | CMF10.0KQFTR-ND - Tape & Reel (TR) CMF10.0KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5010K000FHEB |
Description | RES 10.0K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5010K000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,50800 € | 12,70 € |
| 50 | 0,45400 € | 22,70 € |
| 100 | 0,40810 € | 40,81 € |
| 250 | 0,35776 € | 89,44 € |
| 500 | 0,32626 € | 163,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29945 € | 299,45 € |
| 2.000 | 0,27669 € | 553,38 € |
| 3.000 | 0,26500 € | 795,00 € |
| 5.000 | 0,25177 € | 1.258,85 € |
| 7.000 | 0,24389 € | 1.707,23 € |
| 10.000 | 0,23619 € | 2.361,90 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |

