100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50100K00FHEB

DigiKey Part Number
CMF100KQFTR-ND - Tape & Reel (TR)
CMF100KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50100K00FHEB
Description
RES 100K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50100K00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.661
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,65000 €6,50 €
250,55600 €13,90 €
500,49720 €24,86 €
1000,44730 €44,73 €
2500,39252 €98,13 €
5000,35828 €179,14 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,32918 €329,18 €
2.0000,30445 €608,90 €
3.0000,29175 €875,25 €
5.0000,27737 €1.386,85 €
7.0000,26881 €1.881,67 €
10.0000,26045 €2.604,50 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,15830 €