
CMF072K2000GKR6 | |
|---|---|
DigiKey Part Number | 541-CMF072K2000GKR6TR-ND - Tape & Reel (TR) 541-CMF072K2000GKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF072K2000GKR6 |
Description | RES 2.2K OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 2.2 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF072K2000GKR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,27280 € | 6,82 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,21680 € | 21,68 € |
| 250 | 0,18852 € | 47,13 € |
| 500 | 0,17080 € | 85,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20518 € | 205,18 € |
| 2.000 | 0,18219 € | 364,38 € |
| 3.000 | 0,17051 € | 511,53 € |
| 5.000 | 0,16782 € | 839,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

