
ALSR031R500JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-1.5-ND |
Manufacturer | |
Manufacturer Product Number | ALSR031R500JE12 |
Description | RES 1.5 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR031R500JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,18800 € | 11,88 € |
| 25 | 1,02400 € | 25,60 € |
| 50 | 0,92120 € | 46,06 € |
| 100 | 0,83370 € | 83,37 € |
| 250 | 0,73768 € | 184,42 € |
| 500 | 0,67764 € | 338,82 € |
| 1.000 | 0,62662 € | 626,62 € |
| 5.000 | 0,53585 € | 2.679,25 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,09430 € |

