10 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR0310R00FE12

DigiKey Part Number
ALSR3F-10-ND
Manufacturer
Manufacturer Product Number
ALSR0310R00FE12
Description
RES 10 OHM 3W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR0310R00FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.500" L (4.57mm x 12.70mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.443
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,87000 €2,87 €
101,92900 €19,29 €
251,67200 €41,80 €
501,51100 €75,55 €
1001,37400 €137,40 €
2501,22408 €306,02 €
5001,13022 €565,11 €
1.0001,05052 €1.050,52 €
5.0000,90871 €4.543,55 €
Manufacturers Standard Package
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,35790 €