330 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR01330R0JE12

DigiKey Part Number
ALSR1J-330-ND
Manufacturer
Manufacturer Product Number
ALSR01330R0JE12
Description
RES 330 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR01330R0JE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.110" Dia x 0.406" L (2.79mm x 10.31mm)
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
In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,62000 €2,62 €
101,75400 €17,54 €
251,51800 €37,95 €
501,37060 €68,53 €
1001,24510 €124,51 €
2501,10772 €276,93 €
5001,02178 €510,89 €
1.0000,94875 €948,75 €
5.0000,81885 €4.094,25 €
Manufacturers Standard Package
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,06540 €