Direct
Upgrade

ALSR011K000JE12 | |
|---|---|
DigiKey Part Number | ALSR1J-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR011K000JE12 |
Description | RES 1K OHM 1W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR011K000JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,43500 € | 24,35 € |
| 25 | 2,11760 € | 52,94 € |
| 50 | 1,91780 € | 95,89 € |
| 100 | 1,74810 € | 174,81 € |
| 250 | 1,56240 € | 390,60 € |
| 500 | 1,44618 € | 723,09 € |
| 1.000 | 1,34746 € | 1.347,46 € |
| 5.000 | 1,17186 € | 5.859,30 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,22370 € |



