
ALSR011K000FE12 | |
|---|---|
DigiKey Part Number | ALSR1F-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR011K000FE12 |
Description | RES 1K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR011K000FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,13100 € | 21,31 € |
| 25 | 1,84880 € | 46,22 € |
| 50 | 1,67240 € | 83,62 € |
| 100 | 1,52240 € | 152,24 € |
| 250 | 1,35808 € | 339,52 € |
| 500 | 1,25528 € | 627,64 € |
| 1.000 | 1,16795 € | 1.167,95 € |
| 5.000 | 1,01263 € | 5.063,15 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,70890 € |

