
TDPT16031002AUF | |
|---|---|
DigiKey Part Number | 764-TDPT16031002AUF-ND |
Manufacturer | |
Manufacturer Product Number | TDPT16031002AUF |
Description | THIN FILM RES DUAL-IN-LINE THROU |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 800mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 800mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Size / Dimension | 0.755" L x 0.250" W (19.18mm x 6.35mm) | |
Height - Seated (Max) | 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 10 | 5,38000 € | 53,80 € |
| 25 | 5,00760 € | 125,19 € |
| 50 | 4,75560 € | 237,78 € |
| 100 | 4,52830 € | 452,83 € |
| 250 | 4,26412 € | 1.066,03 € |
| 500 | 4,09004 € | 2.045,02 € |
| 1.000 | 3,93638 € | 3.936,38 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,60500 € |

