
PTN0805E2263BST1 | |
|---|---|
DigiKey Part Number | 764-1500-2-ND - Tape & Reel (TR) 764-1500-1-ND - Cut Tape (CT) 764-1500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E2263BST1 |
Description | RES 226K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 226 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E2263BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,40320 € | 10,08 € |
| 50 | 0,38100 € | 19,05 € |
| 100 | 0,36040 € | 36,04 € |
| 250 | 0,33592 € | 83,98 € |
| 500 | 0,31932 € | 159,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30440 € | 304,40 € |
| 2.000 | 0,29109 € | 582,18 € |
| 3.000 | 0,28400 € | 852,00 € |
| 5.000 | 0,27577 € | 1.378,85 € |
| 7.000 | 0,27076 € | 1.895,32 € |
| 10.000 | 0,26577 € | 2.657,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

