
PTN0805E1153BST1 | |
|---|---|
DigiKey Part Number | 764-1478-2-ND - Tape & Reel (TR) 764-1478-1-ND - Cut Tape (CT) 764-1478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E1153BST1 |
Description | RES 115K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 115 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E1153BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,61000 € | 6,10 € |
| 25 | 0,56520 € | 14,13 € |
| 50 | 0,53460 € | 26,73 € |
| 100 | 0,50610 € | 50,61 € |
| 250 | 0,47216 € | 118,04 € |
| 500 | 0,44936 € | 224,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42890 € | 428,90 € |
| 2.000 | 0,41069 € | 821,38 € |
| 3.000 | 0,40101 € | 1.203,03 € |
| 5.000 | 0,38979 € | 1.948,95 € |
| 7.000 | 0,38296 € | 2.680,72 € |
| 10.000 | 0,37618 € | 3.761,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

