
PTN0402E1002BST1 | |
|---|---|
DigiKey Part Number | 764-1227-2-ND - Tape & Reel (TR) 764-1227-1-ND - Cut Tape (CT) 764-1227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0402E1002BST1 |
Description | RES SMD 10K OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0402E1002BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,38160 € | 9,54 € |
| 50 | 0,36080 € | 18,04 € |
| 100 | 0,34130 € | 34,13 € |
| 250 | 0,31800 € | 79,50 € |
| 500 | 0,30226 € | 151,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28809 € | 288,09 € |
| 2.000 | 0,27544 € | 550,88 € |
| 3.000 | 0,26870 € | 806,10 € |
| 5.000 | 0,26088 € | 1.304,40 € |
| 7.000 | 0,25610 € | 1.792,70 € |
| 10.000 | 0,25136 € | 2.513,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

