25 kOhms ±0.05% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT1206Z2502AST5

DigiKey Part Number
PLT1206-25KATR-ND - Tape & Reel (TR)
PLT1206-25KACT-ND - Cut Tape (CT)
PLT1206-25KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLT1206Z2502AST5
Description
RES SMD 25K OHM 0.05% 0.4W 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 kOhms ±0.05% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PLT1206Z2502AST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,75000 €4,75 €
103,93600 €39,36 €
253,66080 €91,52 €
503,47360 €173,68 €
1003,30410 €330,41 €
2503,10668 €776,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,97626 €1.488,13 €
1.0002,86092 €2.860,92 €
1.5002,79995 €4.199,93 €
2.5002,72951 €6.823,77 €
Manufacturers Standard Package
Unit Price without VAT:4,75000 €
Unit Price with VAT:5,55750 €