
PLT1206Z2001AST5 | |
|---|---|
DigiKey Part Number | PLT1206-2.0KATR-ND - Tape & Reel (TR) PLT1206-2.0KACT-ND - Cut Tape (CT) PLT1206-2.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT1206Z2001AST5 |
Description | RES SMD 2K OHM 0.05% 0.4W 1206 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.05% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLT1206Z2001AST5 Models |
Category | Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,54200 € | 35,42 € |
| 25 | 3,29400 € | 82,35 € |
| 50 | 3,12460 € | 156,23 € |
| 100 | 2,97130 € | 297,13 € |
| 250 | 2,79260 € | 698,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,67438 € | 1.337,19 € |
| 1.000 | 2,56979 € | 2.569,79 € |
| 1.500 | 2,51449 € | 3.771,73 € |
| 2.500 | 2,45058 € | 6.126,45 € |
| 3.500 | 2,41178 € | 8.441,23 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 4,99590 € |

