100 kOhms ±0.05% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT1206Z1003AST5

DigiKey Part Number
PLT1206-100KATR-ND - Tape & Reel (TR)
PLT1206-100KACT-ND - Cut Tape (CT)
PLT1206-100KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLT1206Z1003AST5
Description
RES SMD 100K OHM 0.05% 0.4W 1206
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.05% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PLT1206Z1003AST5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 707
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,22000 €3,22 €
102,66300 €26,63 €
252,47440 €61,86 €
502,34580 €117,29 €
1002,22890 €222,89 €
2502,09200 €523,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,75658 €878,29 €
1.0001,68512 €1.685,12 €
1.5001,64728 €2.470,92 €
2.5001,60348 €4.008,70 €
3.5001,57685 €5.518,98 €
5.0001,55045 €7.752,25 €
Manufacturers Standard Package
Unit Price without VAT:3,22000 €
Unit Price with VAT:3,76740 €