500 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT0805Z5000AST5

DigiKey Part Number
PLT0805-500ATR-ND - Tape & Reel (TR)
PLT0805-500ACT-ND - Cut Tape (CT)
PLT0805-500ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLT0805Z5000AST5
Description
RES SMD 500 OHM 0.05% 1/4W 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PLT0805Z5000AST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,05000 €3,05 €
102,52500 €25,25 €
252,34640 €58,66 €
502,22380 €111,19 €
1002,11260 €211,26 €
2501,98228 €495,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,89586 €947,93 €
1.0001,81920 €1.819,20 €
1.5001,77859 €2.667,88 €
2.5001,73161 €4.329,03 €
3.5001,70307 €5.960,74 €
5.0001,67476 €8.373,80 €
Manufacturers Standard Package
Unit Price without VAT:3,05000 €
Unit Price with VAT:3,56850 €