
PLT0805Z2502AST5 | |
|---|---|
DigiKey Part Number | PLT0805-25KATR-ND - Tape & Reel (TR) PLT0805-25KACT-ND - Cut Tape (CT) PLT0805-25KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT0805Z2502AST5 |
Description | RES SMD 25K OHM 0.05% 1/4W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLT0805Z2502AST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,76300 € | 27,63 € |
| 25 | 2,56800 € | 64,20 € |
| 50 | 2,43440 € | 121,72 € |
| 100 | 2,31320 € | 231,32 € |
| 250 | 2,17148 € | 542,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,07748 € | 1.038,74 € |
| 1.000 | 1,99418 € | 1.994,18 € |
| 1.500 | 1,95009 € | 2.925,14 € |
| 2.500 | 1,89908 € | 4.747,70 € |
| 3.500 | 1,86808 € | 6.538,28 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,90780 € |

