
PHP00805E2001BST1 | |
|---|---|
DigiKey Part Number | 764-1122-2-ND - Tape & Reel (TR) 764-1122-1-ND - Cut Tape (CT) 764-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP00805E2001BST1 |
Description | RES SMD 2K OHM 0.1% 5/8W 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.63W, 5/8W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP00805E2001BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,09800 € | 10,98 € |
| 25 | 1,01880 € | 25,47 € |
| 50 | 0,96380 € | 48,19 € |
| 100 | 0,91360 € | 91,36 € |
| 250 | 0,85424 € | 213,56 € |
| 500 | 0,81454 € | 407,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77910 € | 779,10 € |
| 2.000 | 0,74769 € | 1.495,38 € |
| 3.000 | 0,73104 € | 2.193,12 € |
| 5.000 | 0,71179 € | 3.558,95 € |
| 7.000 | 0,70009 € | 4.900,63 € |
| 10.000 | 0,68849 € | 6.884,90 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |

