20 kOhms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 kOhms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film
PCNM-Series_back

PCNM2512E2002BST5

DigiKey Part Number
764-1283-2-ND - Tape & Reel (TR)
764-1283-1-ND - Cut Tape (CT)
764-1283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCNM2512E2002BST5
Description
RES SMD 20K OHM 0.1% 6W 2512
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PCNM2512E2002BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Non-Magnetic, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.259" L x 0.124" W (6.58mm x 3.15mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,40000 €6,40 €
105,30600 €53,06 €
254,93880 €123,47 €
504,69000 €234,50 €
1004,46570 €446,57 €
2504,20484 €1.051,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,39568 €1.697,84 €
1.0003,26575 €3.265,75 €
1.5003,19712 €4.795,68 €
2.5003,11788 €7.794,70 €
Manufacturers Standard Package