
PCAN2512E1000BST5 | |
|---|---|
DigiKey Part Number | 764-1143-2-ND - Tape & Reel (TR) 764-1143-1-ND - Cut Tape (CT) 764-1143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN2512E1000BST5 |
Description | RES SMD 100 OHM 0.1% 6W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN2512E1000BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 10 | 5,28200 € | 52,82 € |
| 25 | 4,91640 € | 122,91 € |
| 50 | 4,66900 € | 233,45 € |
| 100 | 4,44540 € | 444,54 € |
| 250 | 4,18576 € | 1.046,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,01454 € | 2.007,27 € |
| 1.000 | 3,86346 € | 3.863,46 € |
| 1.500 | 3,78372 € | 5.675,58 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,46460 € |

