
PCAN1206E1000BST5 | |
|---|---|
DigiKey Part Number | 764-1136-2-ND - Tape & Reel (TR) 764-1136-1-ND - Cut Tape (CT) 764-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN1206E1000BST5 |
Description | RES SMD 100 OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN1206E1000BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,33500 € | 13,35 € |
| 25 | 1,20000 € | 30,00 € |
| 50 | 1,12200 € | 56,10 € |
| 100 | 1,06000 € | 106,00 € |
| 250 | 0,99696 € | 249,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,96044 € | 480,22 € |
| 1.000 | 0,93138 € | 931,38 € |
| 1.500 | 0,91719 € | 1.375,78 € |
| 2.500 | 0,90181 € | 2.254,53 € |
| 3.500 | 0,89300 € | 3.125,50 € |
| 5.000 | 0,88466 € | 4.423,30 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,25810 € |

