
PATT1206E6801BGT1 | |
|---|---|
DigiKey Part Number | 764-1185-2-ND - Tape & Reel (TR) 764-1185-1-ND - Cut Tape (CT) 764-1185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT1206E6801BGT1 |
Description | RES SMD 6.8K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT1206E6801BGT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04900 € | 10,49 € |
| 25 | 0,93400 € | 23,35 € |
| 50 | 0,86740 € | 43,37 € |
| 100 | 0,81460 € | 81,46 € |
| 250 | 0,76108 € | 190,27 € |
| 500 | 0,73002 € | 365,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70528 € | 705,28 € |
| 2.000 | 0,68559 € | 1.371,18 € |
| 3.000 | 0,67598 € | 2.027,94 € |
| 5.000 | 0,66556 € | 3.327,80 € |
| 7.000 | 0,65960 € | 4.617,20 € |
| 10.000 | 0,65395 € | 6.539,50 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,82520 € |

