
PATT0805E4701BGT0 | |
|---|---|
DigiKey Part Number | 764-PATT0805E4701BGT0TR-ND - Tape & Reel (TR) 764-PATT0805E4701BGT0CT-ND - Cut Tape (CT) 764-PATT0805E4701BGT0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0805E4701BGT0 |
Description | PATT0805 25PPM 4.7K 0.1% G T0 E1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 4,19700 € | 41,97 € |
| 25 | 3,90440 € | 97,61 € |
| 50 | 3,70560 € | 185,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,52580 € | 352,58 € |
| 200 | 3,36445 € | 672,89 € |
| 300 | 3,27833 € | 983,50 € |
| 500 | 3,17802 € | 1.589,01 € |
| 700 | 3,11676 € | 2.181,73 € |
| 1.000 | 3,05579 € | 3.055,79 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 5,93190 € |

