
PATT0603E49R9BGT1 | |
|---|---|
DigiKey Part Number | 764-1019-2-ND - Tape & Reel (TR) 764-1019-1-ND - Cut Tape (CT) 764-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0603E49R9BGT1 |
Description | RES SMD 49.9 OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0603E49R9BGT1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ73C1J49R9BTD | TE Connectivity Passive Product | 6.122 | A139462CT-ND | 0,42000 € | Similar |
| RQ73C1J49R9BTDF | TE Connectivity Passive Product | 180 | 1712-RQ73C1J49R9BTDFCT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,95000 € | 9,50 € |
| 25 | 0,88200 € | 22,05 € |
| 50 | 0,83400 € | 41,70 € |
| 100 | 0,79030 € | 79,03 € |
| 250 | 0,73856 € | 184,64 € |
| 500 | 0,70392 € | 351,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67297 € | 672,97 € |
| 2.000 | 0,64549 € | 1.290,98 € |
| 3.000 | 0,63093 € | 1.892,79 € |
| 5.000 | 0,61408 € | 3.070,40 € |
| 7.000 | 0,60383 € | 4.226,81 € |
| 10.000 | 0,59367 € | 5.936,70 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |

