
PAT1206E4222BST1 | |
|---|---|
DigiKey Part Number | PAT42.2KCTR-ND - Tape & Reel (TR) PAT42.2KCCT-ND - Cut Tape (CT) PAT42.2KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1206E4222BST1 |
Description | RES SMD 42.2K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT1206E4222BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,69500 € | 6,95 € |
| 25 | 0,64400 € | 16,10 € |
| 50 | 0,60920 € | 30,46 € |
| 100 | 0,57670 € | 57,67 € |
| 250 | 0,53828 € | 134,57 € |
| 500 | 0,51248 € | 256,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48935 € | 489,35 € |
| 2.000 | 0,46878 € | 937,56 € |
| 3.000 | 0,45786 € | 1.373,58 € |
| 5.000 | 0,44520 € | 2.226,00 € |
| 7.000 | 0,43750 € | 3.062,50 € |
| 10.000 | 0,42986 € | 4.298,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

