
PAT0805E8982BST1 | |
|---|---|
DigiKey Part Number | PAT89.8KBTR-ND - Tape & Reel (TR) PAT89.8KBCT-ND - Cut Tape (CT) PAT89.8KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0805E8982BST1 |
Description | RES SMD 89.8K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 89.8 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0805E8982BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59700 € | 5,97 € |
| 25 | 0,55400 € | 13,85 € |
| 50 | 0,52380 € | 26,19 € |
| 100 | 0,49590 € | 49,59 € |
| 250 | 0,46264 € | 115,66 € |
| 500 | 0,44026 € | 220,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42019 € | 420,19 € |
| 2.000 | 0,40232 € | 804,64 € |
| 3.000 | 0,39282 € | 1.178,46 € |
| 5.000 | 0,38180 € | 1.909,00 € |
| 7.000 | 0,37510 € | 2.625,70 € |
| 10.000 | 0,36844 € | 3.684,40 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

