
PAT0805E5902BST1 | |
|---|---|
DigiKey Part Number | PAT59.0KBTR-ND - Tape & Reel (TR) PAT59.0KBCT-ND - Cut Tape (CT) PAT59.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0805E5902BST1 |
Description | RES SMD 59K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0805E5902BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,56120 € | 14,03 € |
| 50 | 0,53040 € | 26,52 € |
| 100 | 0,50220 € | 50,22 € |
| 250 | 0,46848 € | 117,12 € |
| 500 | 0,44580 € | 222,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42548 € | 425,48 € |
| 2.000 | 0,40738 € | 814,76 € |
| 3.000 | 0,39776 € | 1.193,28 € |
| 5.000 | 0,38661 € | 1.933,05 € |
| 7.000 | 0,37982 € | 2.658,74 € |
| 10.000 | 0,37308 € | 3.730,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

