
MPMT5001AT1 | |
|---|---|
DigiKey Part Number | MPMT-2.5K/2.5KTR-ND - Tape & Reel (TR) MPMT-2.5K/2.5KCT-ND - Cut Tape (CT) MPMT-2.5K/2.5KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT5001AT1 |
Description | RES NTWRK 2 RES 2.5K, 2.5K OHM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.5k, 2.5k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MPMT5001AT1 Models |
Category | Number of Pins 3 |
Manufacturer Vishay Dale Thin Film | Power Per Element 100mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Voltage Divider | Mounting Type Surface Mount |
Resistance (Ohms) 2.5k, 2.5k | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±0.1% | Supplier Device Package SOT-23 |
Number of Resistors 2 | Size / Dimension 0.113" L x 0.051" W (2.86mm x 1.30mm) |
Resistor Matching Ratio ±0.05% | Height - Seated (Max) 0.044" (1.12mm) |
Resistor-Ratio-Drift ±2ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPMA5001AT1 | Vishay Dale Thin Film | 2.631 | 764-1557-1-ND | 5,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 3,77300 € | 37,73 € |
| 25 | 3,29880 € | 82,47 € |
| 50 | 3,00220 € | 150,11 € |
| 100 | 2,74990 € | 274,99 € |
| 250 | 2,47384 € | 618,46 € |
| 500 | 2,36664 € | 1.183,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,15438 € | 2.154,38 € |
| 2.000 | 2,02980 € | 4.059,60 € |
| 3.000 | 1,96584 € | 5.897,52 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,45840 € |


