1.96 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.96 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
1206 (3216 Metric)

D55342E07B1B96RT5

DigiKey Part Number
764-D55342E07B1B96RT5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D55342E07B1B96RT5
Description
RES SMD 1.96K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.96 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
D55342E07B1B96RT5 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Resistance
Height - Seated (Max)
0.033" (0.84mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Features
Military, Non-Inductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,53182 €1.265,91 €
Manufacturers Standard Package
Unit Price without VAT:2,53182 €
Unit Price with VAT:2,96223 €