
564R3DF0Q39 | |
|---|---|
DigiKey Part Number | 564R3DF0Q39-ND |
Manufacturer | |
Manufacturer Product Number | 564R3DF0Q39 |
Description | CAP CER 39PF 3KV RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 3000V (3kV) Ceramic Capacitor Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R3DF0Q39 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia (7.40mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,58162 € | 13.163,24 € |
| Unit Price without VAT: | 6,58162 € |
|---|---|
| Unit Price with VAT: | 7,70050 € |

