Direct
Direct
Similar
Similar
Similar
Similar



562R5GAD10TR | |
|---|---|
DigiKey Part Number | 562R5GAD10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 562R5GAD10TR |
Description | CAP CER 1000PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 562R5GAD10TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia (7.40mm) | |
Height - Seated (Max) | 0.417" (10.58mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,91837 € | 9.183,70 € |
| Unit Price without VAT: | 0,91837 € |
|---|---|
| Unit Price with VAT: | 1,07449 € |






