
561R10TCUT56 | |
|---|---|
DigiKey Part Number | 561R10TCUT56-ND |
Manufacturer | |
Manufacturer Product Number | 561R10TCUT56 |
Description | CAP CER 560PF 1KV M3K RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 1000V (1kV) Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 561R10TCUT56 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.650" Dia (16.50mm) | |
Height - Seated (Max) | 0.684" (17.38mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,42600 € | 24,26 € |
| 50 | 2,02820 € | 101,41 € |
| 250 | 1,77580 € | 443,95 € |
| 500 | 1,69758 € | 848,79 € |
| 1.000 | 1,63320 € | 1.633,20 € |
| 2.500 | 1,56520 € | 3.913,00 € |
| 5.000 | 1,52416 € | 7.620,80 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,01310 € |

