1000 pF ±10% 400VAC Ceramic Capacitor X7R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30LVTD10-R

DigiKey Part Number
30LVTD10-R-ND
Manufacturer
Manufacturer Product Number
30LVTD10-R
Description
CAP CER 1000PF 400VAC X7R RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 400VAC Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
30LVTD10-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.366" Dia (9.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 792
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,43000 €2,43 €
101,18400 €11,84 €
501,10040 €55,02 €
2501,07392 €268,48 €
Manufacturers Standard Package
Unit Price without VAT:2,43000 €
Unit Price with VAT:2,84310 €