WYO472MCMDRYKR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11597 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,07653 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,07653 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,07653 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,07653 €
Datasheet
4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WYO472MCMDRYKR

DigiKey Part Number
WYO472MCMDRYKR-ND
Manufacturer
Manufacturer Product Number
WYO472MCMDRYKR
Description
CAP CER 4700PF 440VAC Y5U RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WYO472MCMDRYKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes