WKO102MCPSSLKR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 15.448
Unit Price: 0,37000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08589 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08202 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05581 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05581 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,06431 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,06431 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,06190 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,06190 €
Datasheet
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WKO102MCPSSLKR

DigiKey Part Number
WKO102MCPSSLKR-ND
Manufacturer
Manufacturer Product Number
WKO102MCPSSLKR
Description
CAP CER 1000PF 440VAC Y5U RADIAL
Customer Reference
Detailed Description
1000 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
WKO102MCPSSLKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes